Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,674 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥5.00801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.024V | 20 mA | ±0.1% | 50ppm/°C | 14µVrms | 27µVrms | 1.65V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,737 In Stock | 1 : ¥77.70000 Cut Tape (CT) 1,000 : ¥65.14057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 30 mA | ±0.05% | 3ppm/°C | 3.5µVp-p | - | 4.1V ~ 18V | 800µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |