Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,859 In Stock | 1 : ¥14.71000 Cut Tape (CT) 2,500 : ¥6.72304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.5V | 5 mA | ±0.4% | 75ppm/°C | 55µVp-p | 55µVrms | 4.7V ~ 12.6V | 125µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
17,770 In Stock 374,000 Factory | 1 : ¥16.17000 Cut Tape (CT) 1,000 : ¥7.93535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 7 mA | ±0.2% | 50ppm/°C | 30µVp-p | 52µVrms | 3.2V ~ 5.5V | 1.5µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |