Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,388 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | Series | Fixed | 3.3V | 20 mA | ±0.1% | 50ppm/°C | - | - | 3.5V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 3,300 : ¥5.25430 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Series | Fixed | 3V | 20 mA | ±0.1% | 50ppm/°C | - | - | 3.2V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |