Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
4.096V5V
Current - Output
10 mA15 mA
Tolerance
±0.02%±1%
Temperature Coefficient
2ppm/°C150ppm/°C
Noise - 0.1Hz to 10Hz
2.7µVp-p-
Noise - 10Hz to 10kHz
80µVrms-
Voltage - Input
4.2V ~ 15V-
Current - Supply
950µA-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOICSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
LM4040DIM3-5.0/NOPB
IC VREF SHUNT 1% SOT23-3
Texas Instruments
19,696
In Stock
1 : ¥6.12000
Cut Tape (CT)
1,000 : ¥2.61336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
5V
15 mA
±1%
150ppm/°C
-
80µVrms
-
-
85 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8 SOIC
ADR4540BRZ-R7
IC VREF SERIES 0.02% 8SOIC
Analog Devices Inc.
3,377
In Stock
1 : ¥87.48000
Cut Tape (CT)
1,000 : ¥49.61123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4.096V
10 mA
±0.02%
2ppm/°C
2.7µVp-p
-
4.2V ~ 15V
950µA
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.