Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,654 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.12312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 25 mA | ±0.2% | 75ppm/°C | 36µVp-p | 105µVrms | 3.35V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,401 In Stock | 1 : ¥29.92000 Cut Tape (CT) 3,000 : ¥15.01689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.5V, 3V | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 2.28V ~ 5.5V | 460µA | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
713 In Stock | 1 : ¥36.30000 Tube | - | Tube | Active | Series | Fixed | 3V | 10 mA | ±0.1% | 8ppm/°C | 9µVpp/V | - | 3.2V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |