Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,712 In Stock 3,500 Factory | 1 : ¥124.80000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 5V | - | 15 mA | ±0.02% | 3ppm/°C | 3µVp-p | 2.5µVrms | 8V ~ 36V | 3.3mA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,975 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.93887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 600 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
575 In Stock | 1 : ¥59.25000 Cut Tape (CT) 500 : ¥38.59518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | - | 10 mA | ±0.05% | 10ppm/°C | 1ppmp-p | 2ppmrms | 2.548V ~ 36V | 600µA | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |