Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,326 In Stock | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥3.12525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 25 mA | ±2% | 100ppm/°C | 28µVp-p | 80µVrms | 2.55V ~ 5.5V | 59µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,841 In Stock | 1 : ¥30.52000 Cut Tape (CT) 3,000 : ¥15.32454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.24V, 2.5V | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 2.52V ~ 5.5V | 460µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
903 In Stock | 1 : ¥42.84000 Cut Tape (CT) 250 : ¥29.90560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V, 4.096V | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 4.116V ~ 5.5V | 460µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
2,526 In Stock | 1 : ¥156.33000 Tube | Tube | Active | Series | Fixed | 4.096V | 5 mA | ±0.07% | 8ppm/°C | 12µVp-p | - | 5V ~ 15V | 18µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |