Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,849 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥3.98178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 25 mA | ±0.2% | 75ppm/°C | 33µVp-p | 94µVrms | 3.05V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
252 In Stock | 1 : ¥131.60000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 100 mA | ±0.04% | 3ppm/°C | 8ppmp-p | 9.6ppmrms | 3V ~ 20V | 70µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |