Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,183 In Stock | 1 : ¥16.75000 Cut Tape (CT) 1,000 : ¥8.21702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.5V | - | 7 mA | ±0.5% | 50ppm/°C | 30µVp-p | 52µVrms | 2.7V ~ 5.5V | 1.5µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
449 In Stock | 1 : ¥31.37000 Tube | - | Tube | Active | Ground Reference (Virtual) | Adjustable | 2V | 20 V | 20 mA | ±1% | 35ppm/°C Typical | - | 120µVrms | 4V ~ 40V | 400µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |