Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,801 In Stock | 1 : ¥29.88000 Cut Tape (CT) 1,000 : ¥16.34818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 10V | 10 mA | ±0.1% | 10ppm/°C | 20µVp-p | - | 12V ~ 36V | 1mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,801 In Stock | 1 : ¥58.40000 Cut Tape (CT) 2,500 : ¥31.92360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 30 mA | ±0.1% | 10ppm/°C | 50µVp-p | - | 5.1V ~ 15V | 45µA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,081 In Stock | 1 : ¥63.76000 Cut Tape (CT) 1,000 : ¥36.16520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 30 mA | ±0.2% | 10ppm/°C | 25µVp-p | - | 3V ~ 15V | 45µA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,767 In Stock | 1 : ¥72.35000 Cut Tape (CT) 1,000 : ¥60.67743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 30 mA | ±0.04% | 3ppm/°C | 3.5µVp-p | - | 4.5V ~ 18V | 800µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
13,872 In Stock | 1 : ¥158.55000 Bulk | - | Bulk | Active | Shunt | Fixed | 1.235V | 5 mA | -2.83%, +1.22% | 50ppm/°C | - | 5µVrms | - | - | 50 µA | -55°C ~ 125°C (TA) | Through Hole | TO-51-2 Metal Can | TO-51-2 | ||
0 In Stock | Active | - | Bulk | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 10ppm/°C | 40µVp-p | - | 13V ~ 30V | 1mA | - | -55°C ~ 125°C (TA) | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5-3 |