Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,590 In Stock | 1 : ¥30.87000 Cut Tape (CT) 3,000 : ¥15.48364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.05% | 6ppm/°C | 3.8µVp-p | 24µVrms | 6V ~ 12V | 95µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
8,297 In Stock | 1 : ¥30.87000 Cut Tape (CT) 3,000 : ¥15.48364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3V ~ 12V | 95µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 |