Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,975 In Stock 124,086 Marketplace | 1 : ¥23.80000 Cut Tape (CT) 1,000 : ¥10.80717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Series | Fixed | 2.5V | - | 20 mA | ±0.2% | 75ppm/°C | 275µVp-p | - | 2.9V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,804 In Stock 7,222 Marketplace | 1 : ¥30.09000 Cut Tape (CT) 250 : ¥21.02556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Series | Fixed | 3V | - | 20 mA | ±0.05% | 20ppm/°C | 285µVp-p | - | 3.4V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
863 In Stock 224,737 Marketplace | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.11973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Fixed | 1.225V | - | 12 mA | ±1% | 150ppm/°C | - | 20µVrms | - | - | 70 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
885 In Stock 5,828 Marketplace | 1 : ¥8.59000 Cut Tape (CT) 3,000 : ¥3.23046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Adjustable | 1.233V | 10 V | 12 mA | ±1% | 150ppm/°C | - | 20µVrms | - | - | 70 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock 20,734 Marketplace Check Lead Time | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.63438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Series | Fixed | 2.5V | - | 20 mA | ±0.4% | 20ppm/°C | 240µVp-p | - | 2.9V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |