Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.5V4V
Voltage - Input
2.5V ~ 18V4.496V ~ 18V
Current - Supply
6.5mA7.5mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
REF7025QFKHT
REF7025QFKHT
IC VREF SERIES 8CLCC
Texas Instruments
352
In Stock
1 : ¥114.61000
Cut Tape (CT)
250 : ¥84.62044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
10 mA
±0.025%
2ppm/°C
0.23ppmp-p
0.35ppmrms
2.5V ~ 18V
6.5mA
-40°C ~ 125°C (TA)
Surface Mount
8-CLCC
8-LCCC (5x5)
INA310A3QDGKRQ1
REF7040QFKHT
IC VREF SERIES 8CLCC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥104.35000
Cut Tape (CT)
250 : ¥78.61184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4V
10 mA
±0.025%
2ppm/°C
0.23ppmp-p
0.35ppmrms
4.496V ~ 18V
7.5mA
-40°C ~ 125°C (TA)
Surface Mount
8-CLCC
8-LCCC (5x5)
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.