Voltage Reference

Results: 2
Series
-REF19
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Output (Min/Fixed)
3.3V10V
Current - Output
10 mA30 mA
Tolerance
±0.1%±0.3%
Noise - 0.1Hz to 10Hz
20µVp-p33µVp-p
Voltage - Input
3.5V ~ 15V12V ~ 36V
Current - Supply
45µA1mA
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOICSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
REF196GSZ
IC VREF SERIES 0.3% 8SOIC
Analog Devices Inc.
4,470
In Stock
1 : ¥50.75000
Tube
Tube
Active
Series
Fixed
3.3V
30 mA
±0.3%
25ppm/°C
33µVp-p
-
3.5V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-70-5
ADR01AKSZ-REEL7
IC VREF SERIES 0.1% SC70-5
Analog Devices Inc.
1,608
In Stock
1 : ¥26.27000
Cut Tape (CT)
3,000 : ¥17.42749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
10V
10 mA
±0.1%
25ppm/°C
20µVp-p
-
12V ~ 36V
1mA
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.