Voltage Reference

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Reference Type
Series, ShuntShunt
Output Type
FixedProgrammable
Voltage - Output (Min/Fixed)
2.048V±2.5V, ±3V
Current - Output
10 mA15 mA
Tolerance
±0.04%, ±0.03%±0.1%±0.2%, ±0.17%
Temperature Coefficient
3ppm/°C7ppm/°C100ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p-
Noise - 10Hz to 10kHz
35µVrms-
Voltage - Input
4V ~ 36V-
Current - Supply
1mA-
Current - Cathode
65 µA1 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOICSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD780ARZ
IC VREF SERIES 0.2%/0.17% 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥150.73000
Tube
-
Tube
Active
Series, Shunt
Programmable
±2.5V, ±3V
10 mA
±0.2%, ±0.17%
7ppm/°C
4µVp-p
-
4V ~ 36V
1mA
1 mA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD780BRZ
IC VREF SERIES 0.04%/0.03% 8SOIC
Analog Devices Inc.
2,325
In Stock
1 : ¥169.61000
Tube
-
Tube
Active
Series, Shunt
Programmable
±2.5V, ±3V
10 mA
±0.04%, ±0.03%
3ppm/°C
4µVp-p
-
4V ~ 36V
1mA
1 mA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-3
LM4040AIM3-2.0/NOPB
IC VREF SHUNT 0.1% SOT23-3
Texas Instruments
2,918
In Stock
1 : ¥22.27000
Cut Tape (CT)
1,000 : ¥10.96002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.048V
15 mA
±0.1%
100ppm/°C
-
35µVrms
-
-
65 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.