Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
519 In Stock | 1 : ¥70.14000 Cut Tape (CT) 250 : ¥50.12452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.5V | 10 mA | ±0.05% | 3ppm/°C | 13.5µVpp/V | - | 4.7V ~ 18V | 1.2mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,375 In Stock 30,000 Factory | 1 : ¥24.31000 Cut Tape (CT) 2,500 : ¥11.12775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.048V | 15 mA | ±0.1% | 100ppm/°C | - | 28µVrms | - | - | 65 µA | -40°C ~ 85°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 |