Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.STMicroelectronics
Series
-REF02
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
2.5V5V
Current - Output
10 mA15 mA
Tolerance
±0.1%±1%
Temperature Coefficient
65ppm/°C70ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p15µVp-p
Noise - 10Hz to 10kHz
95µVrms-
Voltage - Input
8V ~ 36V-
Current - Supply
1.6mA-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-PDIPSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LM4040AELT-2.5
LM4040AELT-2.5
IC VREF SHUNT 2.5V SOT23-3
STMicroelectronics
4,883
In Stock
1 : ¥12.75000
Cut Tape (CT)
3,000 : ¥5.40813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
15 mA
±0.1%
70ppm/°C
10µVp-p
95µVrms
-
-
12 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
505~N-8~N~8 Top View
REF02CPZ
IC VREF SERIES 1% 8DIP
Analog Devices Inc.
38
In Stock
1 : ¥55.94000
Tube
Tube
Active
Series
Fixed
5V
10 mA
±1%
65ppm/°C
15µVp-p
-
8V ~ 36V
1.6mA
-
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.