Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
347 In Stock | 1 : ¥123.35000 Tube | - | Tube | Active | Series | Fixed | 1.25V | 5 mA | ±0.025% | 2ppm/°C | 0.25ppmp-p | 0.67ppmrms | 13.2V | 7.5mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,052 In Stock | 1 : ¥17.68000 Cut Tape (CT) 3,000 : ¥7.81346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.024V | 10 mA | ±0.05% | 12ppm/°C | 3.8ppmp-p | 0.7ppmrms | 1.274V ~ 6V | 2.6µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,163 In Stock 47,500 Factory | 1 : ¥35.03000 Cut Tape (CT) 2,500 : ¥17.58630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.1% | 100ppm/°C | - | 35µVrms | - | - | 65 µA | -40°C ~ 125°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 |