Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,340 In Stock | 1 : ¥65.37000 Cut Tape (CT) 500 : ¥42.58770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.05% | 10ppm/°C | 2.2ppmp-p | 2ppmrms | 5.5V ~ 36V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
2,651 In Stock | 1 : ¥65.37000 Cut Tape (CT) 500 : ¥42.58770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 10 mA | ±0.05% | 10ppm/°C | 2ppmp-p | 2ppmrms | 4.596V ~ 36V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
2,634 In Stock | 1 : ¥63.13000 Cut Tape (CT) 2,500 : ¥35.71871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 10ppm/°C | 1.5ppmp-p | 2ppmrms | 3V ~ 36V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,198 In Stock | 1 : ¥142.82000 Cut Tape (CT) 500 : ¥98.60426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.05% | 10ppm/°C | 1.6ppmp-p | 2ppmrms | 3.5V ~ 36V | 600µA | -55°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,422 In Stock | 1 : ¥35.37000 Cut Tape (CT) 1,000 : ¥18.68023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 20 mA | ±0.05% | 20ppm/°C | 190µVp-p | - | 2.448V ~ 5.5V | 100µA | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |