Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-XFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Tolerance
±0.04%±0.2%
Temperature Coefficient
3ppm/°C20ppm/°C
Noise - 0.1Hz to 10Hz
1.75µVp-p33µVp-p
Noise - 10Hz to 10kHz
48µVrms-
Voltage - Input
2.55V ~ 5.5V4.5V ~ 18V
Current - Supply
135µA600µA
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
8-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
REF3225AIDBVT
IC VREF SERIES 0.2% SOT23-6
Texas Instruments
1,704
In Stock
1 : ¥55.60000
Cut Tape (CT)
250 : ¥38.82164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Series
Fixed
2.5V
10 mA
±0.2%
20ppm/°C
33µVp-p
48µVrms
2.55V ~ 5.5V
135µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
ADR421BRZ-REEL7
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
2,243
In Stock
1 : ¥102.44000
Cut Tape (CT)
1,000 : ¥64.86377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
10 mA
±0.04%
3ppm/°C
1.75µVp-p
-
4.5V ~ 18V
600µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.