Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,849 In Stock | 1 : ¥14.71000 Cut Tape (CT) 2,500 : ¥6.72304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.5V | 5 mA | ±0.4% | 75ppm/°C | 55µVp-p | 55µVrms | 4.7V ~ 12.6V | 125µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,968 In Stock | 1 : ¥25.12000 Cut Tape (CT) 2,500 : ¥12.60527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 10 mA | ±0.1% | 8ppm/°C | 12µVpp/V | - | 4.296V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,823 In Stock | 1 : ¥18.88000 Cut Tape (CT) 1,000 : ¥9.28192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Series | Fixed | 2.5V | 5 mA | ±0.2% | 50ppm/°C | 20µVp-p | 36µVp-p | 3.3V ~ 8V | 290µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |