Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,820 In Stock | 1 : ¥19.98000 Cut Tape (CT) 3,000 : ¥9.15682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1V | 10 mA | ±0.35% | 85ppm/°C | 4µVp-p | - | - | - | 100 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,589 In Stock | 1 : ¥62.14000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 4ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,234 In Stock | 1 : ¥87.47000 Tube | - | Tube | Active | Series | Fixed | 4.096V | 10 mA | ±0.02% | 2ppm/°C | 2.7µVp-p | - | 4.2V ~ 15V | 950µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |