Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Output (Min/Fixed)
4.096V5V
Tolerance
±0.04%±0.12%
Temperature Coefficient
3ppm/°C10ppm/°C
Noise - 0.1Hz to 10Hz
1.8µVp-p2.25µVp-p
Voltage - Input
4.6V ~ 18V5.5V ~ 18V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADR444BRZ
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
1,142
In Stock
1 : ¥97.50000
Tube
Tube
Active
Series
Fixed
4.096V
10 mA
±0.04%
3ppm/°C
1.8µVp-p
-
4.6V ~ 18V
3.75mA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
ADR445ARMZ-REEL7
IC VREF SERIES 0.12% 8MSOP
Analog Devices Inc.
5,587
In Stock
1 : ¥71.15000
Cut Tape (CT)
1,000 : ¥36.97863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.12%
10ppm/°C
2.25µVp-p
-
5.5V ~ 18V
3.75mA
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.