Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,174 In Stock | 1 : ¥30.52000 Cut Tape (CT) 3,000 : ¥14.79990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.65V, 3.3V | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 3.32V ~ 5.5V | 460µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
708 In Stock | 1 : ¥42.69000 Tube | - | Tube | Active | Series | Fixed | 2.048V | 8 mA | ±0.1% | 3ppm/°C | 2.2µVp-p | - | 1.8V ~ 5.5V | 375µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |