Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,544 In Stock 15,000 Factory | 1 : ¥35.45000 Cut Tape (CT) 2,500 : ¥12.33270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 3.3V | 15 mA | ±0.1% | 100ppm/°C | - | 50µVrms | - | - | 67 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
849 In Stock | 1 : ¥28.31000 Cut Tape (CT) 1,000 : ¥14.96512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 20 mA | ±0.1% | 75ppm/°C | 310µVp-p | - | 3.7V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |