Voltage Reference

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Output (Min/Fixed)
2.5V4.096V5V
Current - Output
5 mA10 mA100 mA
Tolerance
±0.02%±0.04%±0.05%±0.1%
Temperature Coefficient
2ppm/°C3ppm/°C5ppm/°C25ppm/°C
Noise - 0.1Hz to 10Hz
0.25ppmp-p8ppmp-p1.25µVp-p10µVp-p
Noise - 10Hz to 10kHz
0.67ppmrms9.6ppmrms-
Voltage - Input
3V ~ 15V4.596V ~ 20V7V ~ 36V13.2V
Current - Supply
70µA950µA1mA7.5mA
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-MSOP8-SO8-SOICTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADR02AUJZ-REEL7
IC VREF SERIES 0.1% TSOT5
Analog Devices Inc.
13,437
In Stock
1 : ¥33.24000
Cut Tape (CT)
3,000 : ¥16.67273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.1%
25ppm/°C
10µVp-p
-
7V ~ 36V
1mA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8 SOIC
ADR4525BRZ
IC VREF SERIES 0.02% 8SOIC
Analog Devices Inc.
1,142
In Stock
1 : ¥84.48000
Tube
-
Tube
Active
Series
Fixed
2.5V
10 mA
±0.02%
2ppm/°C
1.25µVp-p
-
3V ~ 15V
950µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
7,617
In Stock
1 : ¥88.07000
Cut Tape (CT)
2,500 : ¥48.10866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
5 mA
±0.05%
5ppm/°C
0.25ppmp-p
0.67ppmrms
13.2V
7.5mA
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1461AIS8-4#PBF
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
857
In Stock
1 : ¥139.42000
Tube
-
Tube
Active
Series
Fixed
4.096V
100 mA
±0.04%
3ppm/°C
8ppmp-p
9.6ppmrms
4.596V ~ 20V
70µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 4

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.