Voltage Reference

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Reference Type
SeriesSeries, Buried Zener
Voltage - Output (Min/Fixed)
2.5V5V
Current - Output
10 mA15 mA
Tolerance
±0.02%±0.04%
Noise - 0.1Hz to 10Hz
1.5µVp-p2.8µVp-p3µVp-p
Noise - 10Hz to 10kHz
1.3µVrms2.5µVrms-
Voltage - Input
3V ~ 15V8V ~ 36V
Current - Supply
950µA3mA3.3mA
Operating Temperature
0°C ~ 70°C0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
511
In Stock
4,100
Factory
1 : ¥217.63000
Tube
-
Tube
Active
Series, Buried Zener
Fixed
2.5V
15 mA
±0.04%
1ppm/°C
1.5µVp-p
1.3µVrms
8V ~ 36V
3mA
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
269
In Stock
2,500
Factory
1 : ¥219.93000
Cut Tape (CT)
2,500 : ¥108.91460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series, Buried Zener
Fixed
5V
15 mA
±0.02%
1ppm/°C
3µVp-p
2.5µVrms
8V ~ 36V
3.3mA
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR4550CRZ
IC VREF SERIES 0.02% 8SOIC
Analog Devices Inc.
13
In Stock
1 : ¥172.73000
Tube
-
Tube
Active
Series
Fixed
5V
10 mA
±0.02%
1ppm/°C
2.8µVp-p
-
3V ~ 15V
950µA
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.