Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269 In Stock 5,000 Factory | 1 : ¥178.70000 Cut Tape (CT) 2,500 : ¥108.91460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Buried Zener | Fixed | 5V | - | 15 mA | ±0.02% | 1ppm/°C | 3µVp-p | 2.5µVrms | 8V ~ 36V | 3.3mA | - | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
327 In Stock | 1 : ¥361.05000 Tube | - | Tube | Active | Series | Fixed | ±10V | - | 10 mA | ±0.04% | 8ppm/°C | 6µVp-p | - | 12V ~ 38V | 12mA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
5,482 In Stock 129,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.84108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 0.6V | 18 V | 15 mA | ±0.5% | - | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 |