Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-XFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.048V4.096V
Current - Output
10 mA20 mA
Temperature Coefficient
3ppm/°C20ppm/°C
Noise - 0.1Hz to 10Hz
1.75µVp-p350µVp-p
Voltage - Input
4V ~ 18V4.496V ~ 5.5V
Current - Supply
100µA600µA
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LM4132AMF-4.1/NOPB
IC VREF SERIES 0.05% SOT23-5
Texas Instruments
2,292
In Stock
1 : ¥35.36000
Cut Tape (CT)
1,000 : ¥18.67939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4.096V
20 mA
±0.05%
20ppm/°C
350µVp-p
-
4.496V ~ 5.5V
100µA
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
ADR420BRZ-REEL7
IC VREF SERIES 0.05% 8SOIC
Analog Devices Inc.
2,454
In Stock
1 : ¥72.00000
Cut Tape (CT)
1,000 : ¥60.35592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.048V
10 mA
±0.05%
3ppm/°C
1.75µVp-p
-
4V ~ 18V
600µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.