Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,692 In Stock | 1 : ¥34.09000 Cut Tape (CT) 500 : ¥21.37874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.1% | 25ppm/°C | 32µVp-p | 48µVrms | 3V ~ 18V | 80µA | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
28,027 In Stock | 1 : ¥34.09000 Cut Tape (CT) 500 : ¥21.37874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 5 mA | ±0.1% | 25ppm/°C | 22µVp-p | 41µVrms | 2.8V ~ 18V | 75µA | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
7,129 In Stock | 1 : ¥34.09000 Cut Tape (CT) 500 : ¥21.37874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 5 mA | ±0.1% | 25ppm/°C | 60µVp-p | 89µVrms | 4.6V ~ 18V | 80µA | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
5,845 In Stock | 1 : ¥48.62000 Cut Tape (CT) 2,500 : ¥18.84162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 10 mA | ±0.04% | 6ppm/°C | 9.6µVp-p | 9µVrms | 4.3V ~ 5.5V | 350µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 |