Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : ¥116.29000 Tube | - | Tube | Active | Shunt | Fixed | 2.5V | 50 mA | ±0.05% | 10ppm/°C | 15µVp-p | - | - | - | 8 µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥70.88472 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Shunt | Fixed | 2.5V | 50 mA | ±0.05% | 10ppm/°C | 15µVp-p | - | - | - | 8 µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |