Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.25V5V
Tolerance
±0.1%±0.2%
Noise - 0.1Hz to 10Hz
2.2ppmp-p17µVp-p
Noise - 10Hz to 10kHz
2ppmrms24µVrms
Voltage - Input
1.8V ~ 5.5V5.5V ~ 36V
Current - Supply
135µA600µA
Package / Case
SOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-6TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LT6654BHS6-5#TRMPBF
IC VREF SERIES 0.1% TSOT23-6
Analog Devices Inc.
4,701
In Stock
1 : ¥42.76000
Cut Tape (CT)
500 : ¥26.79584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.1%
20ppm/°C
2.2ppmp-p
2ppmrms
5.5V ~ 36V
600µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6 PKG
REF3212AIDBVT
IC VREF SERIES 0.2% SOT23-6
Texas Instruments
919
In Stock
1 : ¥51.26000
Cut Tape (CT)
250 : ¥35.76528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.25V
10 mA
±0.2%
20ppm/°C
17µVp-p
24µVrms
1.8V ~ 5.5V
135µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.