Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,525 In Stock | 1 : ¥34.97000 Cut Tape (CT) 3,000 : ¥17.53488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 5 mA | ±0.1% | 9ppm/°C | 8.7µVp-p | - | 3.3V ~ 15V | 190µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,823 In Stock | 1 : ¥71.16000 Tube | Tube | Active | Series | Fixed | 5V | 10 mA | ±0.12% | 10ppm/°C | 2.25µVp-p | - | 5.5V ~ 18V | 3.75mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
1,977 In Stock | 1 : ¥94.17000 Tube | Tube | Active | Series | Fixed | 5V | 10 mA | ±0.04% | 3ppm/°C | 2.25µVp-p | - | 5.5V ~ 18V | 3.75mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
886 In Stock | 1 : ¥102.95000 Tube | Tube | Active | Series | Fixed | 5V | 30 mA | ±0.04% | 3ppm/°C | 8µVp-p | - | 7V ~ 18V | 800µA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |