Voltage Reference

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-REF19
Voltage - Output (Min/Fixed)
4.096V5V
Current - Output
8 mA10 mA30 mA
Tolerance
±0.02%±0.1%
Temperature Coefficient
1ppm/°C3ppm/°C10ppm/°C
Noise - 0.1Hz to 10Hz
2.2µVp-p2.7µVp-p50µVp-p
Voltage - Input
1.8V ~ 5.5V3V ~ 15V5.1V ~ 15V
Current - Supply
45µA400µA950µA
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM4140ACM-4.1/NOPB
IC VREF SERIES 0.1% 8SOIC
Texas Instruments
651
In Stock
1 : ¥44.21000
Tube
-
Tube
Active
Series
Fixed
4.096V
8 mA
±0.1%
3ppm/°C
2.2µVp-p
-
1.8V ~ 5.5V
400µA
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF195FSZ
IC VREF SERIES 0.1% 8SOIC
Analog Devices Inc.
4,014
In Stock
1 : ¥58.40000
Tube
Tube
Active
Series
Fixed
5V
30 mA
±0.1%
10ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR4540CRZ
IC VREF SERIES 0.02% 8SOIC
Analog Devices Inc.
65
In Stock
1 : ¥172.73000
Tube
-
Tube
Active
Series
Fixed
4.096V
10 mA
±0.02%
1ppm/°C
2.7µVp-p
-
3V ~ 15V
950µA
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.