Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-ADR39
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.048V5V
Tolerance
±0.1%±0.15%
Temperature Coefficient
9ppm/°C30ppm/°C
Noise - 0.1Hz to 10Hz
8µVp-p55µVp-p
Voltage - Input
2.248V ~ 5.5V5.3V ~ 15V
Current - Supply
8.5µA140µA
Package / Case
SC-70, SOT-323SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SC-70-3TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADR395BUJZ-REEL7
IC VREF SERIES 0.1% TSOT5
Analog Devices Inc.
5,612
In Stock
1 : ¥39.79000
Cut Tape (CT)
3,000 : ¥19.98443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
5 mA
±0.1%
9ppm/°C
8µVp-p
-
5.3V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
DCK-3-PDSO Pkg 4093553-2
REF3320AIDCKT
IC VREF SERIES 0.15% SC70-3
Texas Instruments
6,513
In Stock
1 : ¥22.02000
Cut Tape (CT)
250 : ¥14.41116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.048V
5 mA
±0.15%
30ppm/°C
55µVp-p
-
2.248V ~ 5.5V
8.5µA
-40°C ~ 125°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.