Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
3V4.096V
Current - Output
5 mA25 mA
Tolerance
±0.2%±0.4%
Noise - 0.1Hz to 10Hz
33µVp-p50µVp-p
Noise - 10Hz to 10kHz
50µVrms94µVrms
Voltage - Input
3.05V ~ 5.5V4.296V ~ 12.6V
Current - Supply
50µA125µA
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
REF3030AIDBZR
IC VREF SERIES 0.2% SOT23-3
Texas Instruments
19,781
In Stock
1 : ¥9.36000
Cut Tape (CT)
3,000 : ¥4.12293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3V
25 mA
±0.2%
75ppm/°C
33µVp-p
94µVrms
3.05V ~ 5.5V
50µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
5,944
In Stock
1 : ¥22.10000
Cut Tape (CT)
2,500 : ¥5.79546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4.096V
5 mA
±0.4%
75ppm/°C
50µVp-p
50µVrms
4.296V ~ 12.6V
125µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.