Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,205 In Stock | 1 : ¥12.75000 Cut Tape (CT) 250 : ¥8.30704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 25 mA | ±0.2% | 75ppm/°C | 28µVp-p | 80µVrms | 2.55V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
16,105 In Stock | 1 : ¥16.66000 Cut Tape (CT) 3,000 : ¥7.36570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.15% | 30ppm/°C | 70µVp-p | - | 2.7V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,403 In Stock | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.92268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.15% | 30ppm/°C | 70µVp-p | - | 2.7V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
1,846 In Stock | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.92268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.15% | 30ppm/°C | 70µVp-p | - | 2.7V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,712 In Stock | 1 : ¥29.84000 Cut Tape (CT) 250 : ¥20.80860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.24% | 25ppm/°C | 5µVp-p | - | 2.8V ~ 18V | 140µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
6,751 In Stock | 1 : ¥52.96000 Cut Tape (CT) 2,500 : ¥28.90985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.2% | 20ppm/°C | 27µVp-p | 30µVrms | 2.7V ~ 12.6V | 125µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,975 In Stock 5,000 Factory | 1 : ¥60.87000 Cut Tape (CT) 2,500 : ¥33.26305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 500 µA | ±0.2% | 20ppm/°C | 65µVp-p | 150µVrms | 3.2V ~ 12.6V | 35µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,191 In Stock | 1 : ¥73.23000 Cut Tape (CT) 2,500 : ¥41.41140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 40 mA | ±0.2% | 20ppm/°C | 4ppmp-p | 4ppmrms | 3.4V ~ 20V | 175µA | 0°C ~ 70°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,829 In Stock | 1 : ¥75.83000 Cut Tape (CT) 500 : ¥49.37506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 40 mA | ±0.2% | 20ppm/°C | 4ppmp-p | 4ppmrms | 4.2V ~ 20V | 220µA | 0°C ~ 70°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |