Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,998 In Stock | 1 : ¥27.83000 Cut Tape (CT) 250 : ¥19.40504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | - | 20 mA | ±0.1% | 25ppm/°C | 12ppmp-p | - | 3.32V ~ 5.5V | 460µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
2,162 In Stock | 1 : ¥30.52000 Cut Tape (CT) 3,000 : ¥14.79990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.65V, 3.3V | - | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 3.32V ~ 5.5V | 460µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
3,226 In Stock | 1 : ¥38.94000 Cut Tape (CT) 2,500 : ¥19.52767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.6V | - | 1 mA | ±0.2% | 50ppm/°C | 40µVp-p | 150µVrms | 1.8V ~ 5.5V | 6µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,467 In Stock | 1 : ¥40.72000 Cut Tape (CT) 250 : ¥28.41752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.65V, 3.3V | - | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 3.32V ~ 5.5V | 460µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
1,187 In Stock | 1 : ¥17.68000 Cut Tape (CT) 3,000 : ¥7.81346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.6V | - | 10 mA | ±0.05% | 12ppm/°C | 3.8ppmp-p | 0.7ppmrms | 1.85V ~ 6V | 2.6µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,396 In Stock | 1 : ¥29.92000 Cut Tape (CT) 3,000 : ¥15.01689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.5V, 3V | - | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 2.28V ~ 5.5V | 460µA | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
2,264 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥2.65683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 6 V | 30 mA | ±2% | 100ppm/°C | - | - | - | - | 60 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |