Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,828 In Stock | 1 : ¥16.75000 Cut Tape (CT) 1,000 : ¥8.21665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.5V | 7 mA | ±0.5% | 50ppm/°C | 30µVp-p | 52µVrms | 2.7V ~ 5.5V | 1.5µA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
15,820 In Stock | 1 : ¥19.98000 Cut Tape (CT) 3,000 : ¥9.15682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1V | 10 mA | ±0.35% | 85ppm/°C | 4µVp-p | - | - | - | 100 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,454 In Stock | 1 : ¥72.00000 Cut Tape (CT) 1,000 : ¥60.35592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 10 mA | ±0.05% | 3ppm/°C | 1.75µVp-p | - | 4V ~ 18V | 600µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |