Voltage Reference

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
2.5V4.096V
Current - Output
5 mA15 mA
Noise - 0.1Hz to 10Hz
20µVp-p-
Noise - 10Hz to 10kHz
36µVp-p93µVrms
Voltage - Input
2V ~ 12V3.3V ~ 8V-
Current - Supply
275µA290µA-
Package / Case
SC-74A, SOT-753TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
LM4050BIM3-4.1/NOPB
IC VREF SHUNT 0.2% SOT23-3
Texas Instruments
26,333
In Stock
1 : ¥15.13000
Cut Tape (CT)
1,000 : ¥9.04317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
4.096V
15 mA
±0.2%
50ppm/°C
-
93µVrms
-
-
73 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT753
LM4125AIM5-2.5/NOPB
IC VREF SERIES 0.2% SOT23-5
Texas Instruments
4,823
In Stock
1 : ¥18.88000
Cut Tape (CT)
1,000 : ¥9.28192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Series
Fixed
2.5V
5 mA
±0.2%
50ppm/°C
20µVp-p
36µVp-p
3.3V ~ 8V
290µA
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LM4120AIM5-2.5/NOPB
IC VREF SERIES 0.2% SOT23-5
Texas Instruments
0
In Stock
1 : ¥23.63000
Cut Tape (CT)
1,000 : ¥12.46550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Series
Fixed
2.5V
5 mA
±0.2%
50ppm/°C
20µVp-p
36µVp-p
2V ~ 12V
275µA
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.