Voltage Reference

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
2.49V2.5V3.3V
Current - Output
10 mA100 mA
Tolerance
±0.08%±0.1%±2%
Temperature Coefficient
8ppm/°C12ppm/°C-
Noise - 0.1Hz to 10Hz
8ppmp-p18µVp-p-
Noise - 10Hz to 10kHz
9.6ppmrms42µVrms-
Voltage - Input
2.7V ~ 5.5V3.8V ~ 20V-
Current - Supply
70µA100µA-
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
8-SO8-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ADR3425ARJZ-R2
IC VREF SERIES 0.1% SOT23-6
Analog Devices Inc.
11,972
In Stock
1 : ¥42.44000
Cut Tape (CT)
250 : ¥29.60620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
10 mA
±0.1%
8ppm/°C
18µVp-p
42µVrms
2.7V ~ 5.5V
100µA
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
LT1461CCS8-3.3#TRPBF
IC VREF SERIES 0.08% 8SOIC
Analog Devices Inc.
6,882
In Stock
1 : ¥50.33000
Cut Tape (CT)
2,500 : ¥25.23749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3.3V
100 mA
±0.08%
12ppm/°C
8ppmp-p
9.6ppmrms
3.8V ~ 20V
70µA
-
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
6,914
In Stock
1 : ¥6.21000
Cut Tape (CT)
2,500 : ¥2.40285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.49V
10 mA
±2%
-
-
-
-
-
400 µA
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.