Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,296 In Stock | 1 : ¥7.65000 Cut Tape (CT) 1,000 : ¥3.15503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.233V | 10 V | 12 mA | ±0.5% | 100ppm/°C | - | 20µVrms | - | - | 65 µA | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
136 In Stock | 1 : ¥23.63000 Cut Tape (CT) 250 : ¥16.51992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 25 mA | ±0.2% | 50ppm/°C | 67µVp-p | 37µVrms | 2.6V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5 In Stock | 1 : ¥23.63000 Cut Tape (CT) 250 : ¥16.51992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.024V | - | 25 mA | ±0.2% | 50ppm/°C | 14µVp-p | 24µVrms | 2.2V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |