Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,417 In Stock 17,500 Factory | 1 : ¥37.07000 Cut Tape (CT) 2,500 : ¥18.61409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 10 mA | ±0.04% | 6ppm/°C | 3.6µVp-p | 5µVrms | 2.7V ~ 5.5V | 260µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
252 In Stock | 1 : ¥131.60000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 100 mA | ±0.04% | 3ppm/°C | 8ppmp-p | 9.6ppmrms | 3V ~ 20V | 70µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |