Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,567 In Stock | 1 : ¥30.18000 Cut Tape (CT) 3,000 : ¥15.16671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.65V, 3.3V | - | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 2.31V ~ 5.5V | 460µA | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
2,252 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥2.65683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 6 V | 30 mA | ±2% | 100ppm/°C | - | - | - | - | 60 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |