Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,750 In Stock 373,000 Factory | 1 : ¥16.17000 Cut Tape (CT) 1,000 : ¥7.93535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 7 mA | ±0.2% | 50ppm/°C | 30µVp-p | 52µVrms | 3.2V ~ 5.5V | 1.5µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
126 In Stock | 1 : ¥96.74000 Cut Tape (CT) 250 : ¥65.27608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 3 mA | ±0.05% | 3ppm/°C | 3µVp-p | - | 5.3V ~ 5.5V | 1.15mA | 0°C ~ 70°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |