Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.onsemi
Packaging
BagBulk
Product Status
ActiveLast Time Buy
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
2.5V10V
Current - Output
20 mA40 mA
Tolerance
±0.25%±3%
Temperature Coefficient
25ppm/°C80ppm/°C Typical
Noise - 0.1Hz to 10Hz
40µVp-p-
Noise - 10Hz to 10kHz
35µVrms120µVrms
Voltage - Input
10.9V ~ 20V-
Current - Supply
360µA-
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3
LT1460GCZ-10#PBF
IC VREF SERIES 0.25% TO92-3
Analog Devices Inc.
310
In Stock
1 : ¥46.42000
Bag
-
Bag
Active
Series
Fixed
10V
40 mA
±0.25%
25ppm/°C
40µVp-p
35µVrms
10.9V ~ 20V
360µA
-
0°C ~ 70°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
LM385Z-2.5G
IC VREF SHUNT 3% TO92-3
onsemi
0
In Stock
2,000 : ¥2.33915
Bulk
-
Bulk
Last Time Buy
Shunt
Fixed
2.5V
20 mA
±3%
80ppm/°C Typical
-
120µVrms
-
-
30 µA
0°C ~ 70°C (TA)
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.