Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
428 In Stock | 1 : ¥16.99000 Bulk | - | Bulk | Active | Shunt | Fixed | 2.5V | 20 mA | ±1.5% | 30ppm/°C | - | 120µVrms | - | - | 20 µA | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
950 Marketplace | Unavailable | - | Bulk | Active | Shunt | Fixed | 5V | 10 mA | ±2% | - | - | - | - | - | 600 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
46 In Stock | 1 : ¥24.74000 Bulk | - | Bulk | Active | Ground Reference (Virtual) | Fixed | 2.5V | 20 mA | ±0.8% | 20ppm/°C Typical | - | 100µVrms | 4V ~ 40V | - | - | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |