Voltage Reference

Results: 5
Manufacturer
EVVOonsemiTexas Instruments
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Tolerance
±1%±2.2%
Temperature Coefficient
50ppm/°C Typical-
Operating Temperature
-40°C ~ 85°C (TA)-25°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
TL431ILPR
IC VREF SHUNT ADJ 2.2% TO92-3
Texas Instruments
13,893
In Stock
1 : ¥3.49000
Cut Tape (CT)
2,000 : ¥0.65304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±2.2%
-
-
-
-
-
1 mA
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
TL431CLPR
IC VREF SHUNT ADJ 2.2% TO92-3
Texas Instruments
16,397
In Stock
114,763
Marketplace
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥0.88090
Tape & Reel (TR)
6,299 : ¥0.36415
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±2.2%
-
-
-
-
-
1 mA
0°C ~ 70°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
TL431CLP
IC VREF SHUNT ADJ 2.2% TO92-3
Texas Instruments
3,412
In Stock
1 : ¥7.99000
Bulk
-
Bulk
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±2.2%
-
-
-
-
-
1 mA
0°C ~ 70°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
KA431AZBU
IC VREF SHUNT ADJ 1% TO92-3
onsemi
7,020
In Stock
1 : ¥3.15000
Bulk
-
Bulk
Last Time Buy
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TL431
TL431
2.495V~36V 500A 100MA ADJUSTABLE
EVVO
916
In Stock
1 : ¥2.30000
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 5

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.