Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,870 In Stock | 1 : ¥2.46000 Bulk | - | Bulk | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
11,087 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥0.85862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2.2% | - | - | - | - | - | 1 mA | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 |