ISL59833IAZ | |
---|---|
DigiKey Part Number | ISL59833IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL59833IAZ |
Description | IC AMP VOLTAGE FEEDBACK 16QSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL59833IAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 200 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 97 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.06000 | ¥79.06 |
97 | ¥59.14474 | ¥5,737.04 |
1,067 | ¥44.85676 | ¥47,862.16 |